50TWL1MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.042
Unit Price: €0.23000
Datasheet

Upgrade


Rubycon
In Stock: 934
Unit Price: €0.22000
Datasheet

Upgrade


Rubycon
In Stock: 45.758
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.481
Unit Price: €0.22000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 18.539
Unit Price: €0.22000
Datasheet

Direct


KEMET
In Stock: 28.000
Unit Price: €0.15000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 73.849
Unit Price: €0.18000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 74.953
Unit Price: €0.18000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.02446
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15000
Datasheet

Similar


Würth Elektronik
In Stock: 8.651
Unit Price: €0.10000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 8.311
Unit Price: €0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 187.035
Unit Price: €0.13000
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TWL1MEFC5X11

DigiKey Part Number
50TWL1MEFC5X11-ND
Manufacturer
Manufacturer Product Number
50TWL1MEFC5X11
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50TWL1MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
19.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/07/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.04830€144.90
Manufacturers Standard Package
Unit Price without VAT:€0.04830
Unit Price with VAT:€0.05796