50PK3300MEFC18X31.5 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: €1.23245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €1.13180
Datasheet
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PK3300MEFC18X31.5

DigiKey Part Number
1189-50PK3300MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
50PK3300MEFC18X31.5
Description
CAP ALUM 3300UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50PK3300MEFC18X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.415 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX3300MEFC18X31.5Rubycon050PX3300MEFC18X31.5-ND€1.23245Upgrade
50PK3300MEFCGC18X31.5Rubycon050PK3300MEFCGC18X31.5-ND€1.13180Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.73000€2.73
10€1.82100€18.21
50€1.44580€72.29
200€1.22885€245.77
600€1.10567€663.40
1.000€1.05963€1,059.63
2.600€0.98873€2,570.70
5.000€0.94970€4,748.50
Manufacturers Standard Package
Unit Price without VAT:€2.73000
Unit Price with VAT:€3.27600