Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50MXC10000MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-2813-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC10000MEFCSN35X40 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC10000MEFCSN35X40 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG10000MEFCSN35X40 | Rubycon | 825 | 1189-2901-ND | €7.39000 | Parametric Equivalent |
| 381LX103M050A042 | Cornell Dubilier Knowles | 6.300 | 338-2291-ND | €12.06000 | Parametric Equivalent |
| LGU1H103MELC | Nichicon | 0 | 493-7154-ND | €6.39000 | Parametric Equivalent |
| LGY1H103MELC40 | Nichicon | 436 | 493-8667-ND | €6.59000 | Parametric Equivalent |
| MAL215841103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215841103E3-ND | €8.98303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.76400 | €276.40 |
| Unit Price without VAT: | €2.76400 |
|---|---|
| Unit Price with VAT: | €3.31680 |







