100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500LXW100MEFR18X45

DigiKey Part Number
1189-500LXW100MEFR18X45-ND
Manufacturer
Manufacturer Product Number
500LXW100MEFR18X45
Description
CAP ALUM 100UF 20% 500V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500LXW100MEFR18X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.46000€5.46
10€3.79000€37.90
50€3.10000€155.00
200€2.70205€540.41
600€2.47637€1,485.82
1.000€2.39204€2,392.04
2.600€2.26226€5,881.88
Manufacturers Standard Package
Unit Price without VAT:€5.46000
Unit Price with VAT:€6.55200