
500HXW47MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-500HXW47MEFR16X25-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW47MEFR16X25 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| 10 | €2.29900 | €22.99 |
| 50 | €1.84160 | €92.08 |
| 400 | €1.47768 | €591.07 |
| 800 | €1.39491 | €1,115.93 |
| 1.200 | €1.35318 | €1,623.82 |
| 2.800 | €1.27932 | €3,582.10 |
| 5.200 | €1.23507 | €6,422.36 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.08000 |

