
500HXW39MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 1189-500HXW39MEFR12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW39MEFR12.5X35 |
Description | CAP ALUM 39UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €1.98400 | €19.84 |
| 50 | €1.58060 | €79.03 |
| 100 | €1.45320 | €145.32 |
| 500 | €1.23450 | €617.25 |
| 1.000 | €1.16568 | €1,165.68 |
| 2.500 | €1.09229 | €2,730.72 |
| 5.000 | €1.04762 | €5,238.10 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.55200 |

