450MXK330MEFCSN22X55 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 101
Unit Price: €9.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €5.54530
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €5.38155
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK330MEFCSN22X55

DigiKey Part Number
1189-3471-ND
Manufacturer
Manufacturer Product Number
450MXK330MEFCSN22X55
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK330MEFCSN22X55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.88 A @ 120 Hz
Ripple Current @ High Frequency
2.632 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.09000€8.09
10€5.75400€57.54
50€4.79000€239.50
200€4.75135€950.27
600€3.91945€2,351.67
1.000€3.80180€3,801.80
Manufacturers Standard Package
Unit Price without VAT:€8.09000
Unit Price with VAT:€9.70800