MXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXC47MEFCSN20X25

DigiKey Part Number
1189-1784-ND
Manufacturer
Manufacturer Product Number
450MXC47MEFCSN20X25
Description
CAP ALUM 47UF 20% 450V SNAP TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXC47MEFCSN20X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
546 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.54000€2.54
10€1.69500€16.95
50€1.34240€67.12
200€1.13880€227.76
600€1.02322€613.93
1.000€0.98001€980.01
2.600€0.91348€2,375.05
5.000€0.87686€4,384.30
10.000€0.84446€8,444.60
Manufacturers Standard Package
Unit Price without VAT:€2.54000
Unit Price with VAT:€3.04800