56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW56MEFR10X40

DigiKey Part Number
1189-450HXW56MEFR10X40-ND
Manufacturer
Manufacturer Product Number
450HXW56MEFR10X40
Description
CAP ALUM 56UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
765 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.63000€2.63
10€1.75800€17.58
50€1.39480€69.74
100€1.28020€128.02
500€1.08328€541.64
1.000€1.00851€1,008.51
3.000€0.94394€2,831.82
5.000€0.93237€4,661.85
Manufacturers Standard Package
Unit Price without VAT:€2.63000
Unit Price with VAT:€3.15600