
450HXH180MEPASN25X30 | |
|---|---|
DigiKey Part Number | 1189-450HXH180MEPASN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH180MEPASN25X30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.722 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.19000 | €6.19 |
| 10 | €4.33100 | €43.31 |
| 50 | €3.56460 | €178.23 |
| 200 | €3.12285 | €624.57 |
| 600 | €2.87245 | €1,723.47 |
| 1.000 | €2.77889 | €2,778.89 |
| 2.600 | €2.63490 | €6,850.74 |
| Unit Price without VAT: | €6.19000 |
|---|---|
| Unit Price with VAT: | €7.42800 |

