33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW33MEFR12.5X30

DigiKey Part Number
1189-3186-ND
Manufacturer
Manufacturer Product Number
450BXW33MEFR12.5X30
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW33MEFR12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.52000€2.52
10€1.67900€16.79
50€1.32800€66.40
100€1.21720€121.72
500€1.02660€513.30
1.000€0.96663€966.63
2.500€0.90266€2,256.65
5.000€0.86372€4,318.60
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.02400