
420LEW150MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-420LEW150MEFR18X30-ND |
Manufacturer | |
Manufacturer Product Number | 420LEW150MEFR18X30 |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.41000 | €5.41 |
| 10 | €3.76100 | €37.61 |
| 50 | €3.07480 | €153.74 |
| 200 | €2.67940 | €535.88 |
| 600 | €2.45513 | €1,473.08 |
| 1.000 | €2.37135 | €2,371.35 |
| 2.600 | €2.24240 | €5,830.24 |
| Unit Price without VAT: | €5.41000 |
|---|---|
| Unit Price with VAT: | €6.49200 |

