
400LXW82MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-400LXW82MEFR14.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW82MEFR14.5X30 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.496 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.63000 | €3.63 |
| 10 | €2.46100 | €24.61 |
| 50 | €1.97740 | €98.87 |
| 100 | €1.82470 | €182.47 |
| 500 | €1.56236 | €781.18 |
| 1.000 | €1.47985 | €1,479.85 |
| 2.500 | €1.39189 | €3,479.73 |
| 5.000 | €1.33833 | €6,691.65 |
| Unit Price without VAT: | €3.63000 |
|---|---|
| Unit Price with VAT: | €4.35600 |

