Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400LXW120MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-400LXW120MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW120MEFR16X35 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.38000 | €4.38 |
| 10 | €3.01000 | €30.10 |
| 50 | €2.44120 | €122.06 |
| 200 | €2.11305 | €422.61 |
| 600 | €2.02673 | €1,216.04 |
| 1.000 | €1.85737 | €1,857.37 |
| 2.600 | €1.75033 | €4,550.86 |
| 5.000 | €1.69141 | €8,457.05 |
| Unit Price without VAT: | €4.38000 |
|---|---|
| Unit Price with VAT: | €5.25600 |






