1.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LEX1.2MEFC8X9

DigiKey Part Number
1189-2720-ND
Manufacturer
Manufacturer Product Number
400LEX1.2MEFC8X9
Description
CAP ALUM 1.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
1.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
400LEX1.2MEFC8X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
56 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.754
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31500€3.15
50€0.23400€11.70
100€0.20840€20.84
500€0.16400€82.00
2.000€0.13830€276.60
4.000€0.12860€514.40
6.000€0.12371€742.26
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200