56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXW56MEFR12.5X25

DigiKey Part Number
1189-400HXW56MEFR12.5X25-ND
Manufacturer
Manufacturer Product Number
400HXW56MEFR12.5X25
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
795 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.42000€2.42
10€1.60200€16.02
50€1.26500€63.25
100€1.15830€115.83
500€0.97502€487.51
1.000€0.91737€917.37
2.500€0.85588€2,139.70
5.000€0.81844€4,092.20
Manufacturers Standard Package
Unit Price without VAT:€2.42000
Unit Price with VAT:€2.90400