
400HXK390MEPASN30X35 | |
|---|---|
DigiKey Part Number | 1189-400HXK390MEPASN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK390MEPASN30X35 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.646 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.46000 | €10.46 |
| 10 | €7.55400 | €75.54 |
| 50 | €6.35520 | €317.76 |
| 100 | €5.97800 | €597.80 |
| 500 | €5.33062 | €2,665.31 |
| 1.000 | €5.12727 | €5,127.27 |
| Unit Price without VAT: | €10.46000 |
|---|---|
| Unit Price with VAT: | €12.55200 |

