
400HXH390MEPASN22X55 | |
|---|---|
DigiKey Part Number | 1189-400HXH390MEPASN22X55-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH390MEPASN22X55 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.786 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.18000 | €9.18 |
| 10 | €6.57900 | €65.79 |
| 50 | €5.50540 | €275.27 |
| 200 | €4.88685 | €977.37 |
| 600 | €4.53632 | €2,721.79 |
| 1.000 | €4.41883 | €4,418.83 |
| Unit Price without VAT: | €9.18000 |
|---|---|
| Unit Price with VAT: | €11.01600 |

