
400CFX4R7MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-400CFX4R7MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 400CFX4R7MEFC10X16 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX4.7MEFC10X12.5 | Rubycon | 437 | 1189-2729-ND | €0.85000 | Parametric Equivalent |
| 400LEX4R7MEFC10X12.5 | Rubycon | 880 | 1189-400LEX4R7MEFC10X12.5-ND | €0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.38720 | €19.36 |
| 100 | €0.34750 | €34.75 |
| 500 | €0.27896 | €139.48 |
| 1.000 | €0.25732 | €257.32 |
| 3.000 | €0.23028 | €690.84 |
| 5.000 | €0.22017 | €1,100.85 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

