68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW68MEFR14.5X30

DigiKey Part Number
1189-3148-ND
Manufacturer
Manufacturer Product Number
400BXW68MEFR14.5X30
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW68MEFR14.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Ripple Current @ High Frequency
1.463 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.65000€2.65
10€1.76500€17.65
50€1.39880€69.94
100€1.28320€128.32
500€1.08440€542.20
1.000€1.02187€1,021.87
2.500€0.95517€2,387.92
5.000€0.91457€4,572.85
Manufacturers Standard Package
Unit Price without VAT:€2.65000
Unit Price with VAT:€3.18000