
35YXS680MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-35YXS680MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS680MEFC12.5X16 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 951.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.73 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54900 | €5.49 |
| 50 | €0.41640 | €20.82 |
| 100 | €0.37410 | €37.41 |
| 500 | €0.30150 | €150.75 |
| 1.000 | €0.27860 | €278.60 |
| 3.000 | €0.24997 | €749.91 |
| 5.000 | €0.23927 | €1,196.35 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

