35SZV1M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 13.794
Unit Price: €0.37000
Datasheet

Upgrade


Nichicon
In Stock: 11.063
Unit Price: €0.35000
Datasheet

Upgrade


Nichicon
In Stock: 62.796
Unit Price: €0.27000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.06201
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5.828
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 17.341
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6.590
Unit Price: €0.16000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.15732
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Elna America
In Stock: 39.450
Unit Price: €0.27000

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.03902
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.03902
Datasheet
1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SZV1M4X5.5

DigiKey Part Number
1189-3094-2-ND - Tape & Reel (TR)
1189-3094-1-ND - Cut Tape (CT)
1189-3094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SZV1M4X5.5
Description
CAP ALUM 1UF 20% 35V SMD
Customer Reference
Detailed Description
1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SZV1M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3.9 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes