
35MU153KY11608 | |
|---|---|
DigiKey Part Number | 1189-4331-2-ND - Tape & Reel (TR) 1189-4331-1-ND - Cut Tape (CT) 1189-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU153KY11608 |
Description | CAP FILM 0.015UF 10% 35VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 35V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU153KY11608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.27100 | €12.71 |
| 50 | €1.03360 | €51.68 |
| 100 | €0.95980 | €95.98 |
| 500 | €0.83534 | €417.67 |
| 1.000 | €0.79679 | €796.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.73892 | €2,955.68 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

