350BXC100MEFC18X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 496
Unit Price: €2.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 165
Unit Price: €2.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.943
Unit Price: €3.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 270
Unit Price: €4.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 172
Unit Price: €4.53000
Datasheet

Upgrade


Chemi-Con
In Stock: 990
Unit Price: €2.16000
Datasheet

Upgrade


Nichicon
In Stock: 37
Unit Price: €3.02000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €2.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 693
Unit Price: €3.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 393
Unit Price: €3.05000
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXC100MEFC18X25

DigiKey Part Number
1189-350BXC100MEFC18X25-ND
Manufacturer
Manufacturer Product Number
350BXC100MEFC18X25
Description
CAP ALUM 100UF 20% 350V RADIAL
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXC100MEFC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.