
25ZLR1800MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-25ZLR1800MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR1800MEFC12.5X20 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.614 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.69 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.39200 | €13.92 |
| 50 | €1.09180 | €54.59 |
| 100 | €0.99730 | €99.73 |
| 500 | €0.83468 | €417.34 |
| 1.000 | €0.78350 | €783.50 |
| 3.000 | €0.71956 | €2,158.68 |
| 5.000 | €0.69568 | €3,478.40 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.53200 |

