
25WA470MEFCT810X9 | |
|---|---|
DigiKey Part Number | 1189-3717-1-ND - Cut Tape (CT) 1189-3717-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25WA470MEFCT810X9 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WA470MEFCT810X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.21320 | €10.66 |
| 100 | €0.18940 | €18.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.14830 | €74.15 |
| 1.000 | €0.13532 | €135.32 |
| 1.500 | €0.12877 | €193.16 |
| 2.500 | €0.12146 | €303.65 |
| 3.500 | €0.11716 | €410.06 |
| 5.000 | €0.11300 | €565.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

