25USG22000MEFCSN30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: €2.84080
Datasheet

Direct


Rubycon
In Stock: 52
Unit Price: €8.09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €3.08070
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €2.81790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €2.70700
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €2.90453
Datasheet
22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25USG22000MEFCSN30X35

DigiKey Part Number
1189-3897-ND
Manufacturer
Manufacturer Product Number
25USG22000MEFCSN30X35
Description
CAP ALUM 22000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25USG22000MEFCSN30X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.19 A @ 120 Hz
Ripple Current @ High Frequency
5.969 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.37010€437.01
Manufacturers Standard Package
Unit Price without VAT:€4.37010
Unit Price with VAT:€5.24412