25TLV2200M18X16.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.60000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €3.18000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TLV2200M18X16.5

DigiKey Part Number
1189-2100-2-ND - Tape & Reel (TR)
1189-2100-1-ND - Cut Tape (CT)
1189-2100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TLV2200M18X16.5
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TLV2200M18X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.236 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.42000€2.42
10€1.61400€16.14
50€1.27940€63.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€1.19768€149.71
250€1.11080€277.70
375€1.06693€400.10
625€1.01802€636.26
875€0.98928€865.62
1.250€0.96151€1,201.89
1.500€0.94831€1,422.46
3.000€0.90361€2,710.83
3.125€0.90124€2,816.38
Manufacturers Standard Package
Unit Price without VAT:€2.42000
Unit Price with VAT:€2.90400