Upgrade
Parametric Equivalent

25TGV820M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-2676-2-ND - Tape & Reel (TR) 1189-2676-1-ND - Cut Tape (CT) 1189-2676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TGV820M12.5X16 |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 74mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TGV820M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.22000 | €12.20 |
| 50 | €0.95620 | €47.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €0.86987 | €130.48 |
| 300 | €0.80453 | €241.36 |
| 450 | €0.77151 | €347.18 |
| 750 | €0.73475 | €551.06 |
| 1.050 | €0.71311 | €748.77 |
| 1.500 | €0.71016 | €1,065.24 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.23200 |


