220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK220MEFCTA6.3X11

DigiKey Part Number
1189-25PK220MEFCTA6.3X11CT-ND - Cut Tape (CT)
1189-25PK220MEFCTA6.3X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PK220MEFCTA6.3X11
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK220MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
372 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.19500€1.95
50€0.14340€7.17
100€0.12670€12.67
500€0.09790€48.95
1.000€0.08881€88.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.08510€170.20
4.000€0.07850€314.00
6.000€0.07516€450.96
10.000€0.07145€714.50
14.000€0.06926€969.64
20.000€0.06715€1,343.00
24.000€0.06615€1,587.60
48.000€0.06275€3,012.00
50.000€0.06257€3,128.50
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400