25MS510MEFC5X5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 12.992
Unit Price: $0.26000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.03418
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.320
Unit Price: $0.24000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.538
Unit Price: $0.24000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4.455
Unit Price: $0.28000
Datasheet
MS5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25MS510MEFC5X5

DigiKey Part Number
25MS510MEFC5X5-ND
Manufacturer
Manufacturer Product Number
25MS510MEFC5X5
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25MS510MEFC5X5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
40.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes