250YK1MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.837
Unit Price: €0.44000
Datasheet

Upgrade


Rubycon
In Stock: 105.879
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.882
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.896
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 682
Unit Price: €0.26000
Datasheet
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250YK1MEFC6.3X11

DigiKey Part Number
250YK1MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
250YK1MEFC6.3X11
Description
CAP ALUM 1UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250YK1MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
24 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes