8.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250LEX8.2MEFC10X9

DigiKey Part Number
1189-2715-ND
Manufacturer
Manufacturer Product Number
250LEX8.2MEFC10X9
Description
CAP ALUM 8.2UF 20% 250V RADIAL
Customer Reference
Detailed Description
8.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
250LEX8.2MEFC10X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
76 mA @ 120 Hz
Ripple Current @ High Frequency
144 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43700€4.37
50€0.32880€16.44
100€0.29420€29.42
500€0.23482€117.41
1.000€0.21608€216.08
3.000€0.19262€577.86
5.000€0.18385€919.25
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000