Direct
Direct
Direct
Similar

200USC1200MEFC35X30 | |
|---|---|
DigiKey Part Number | 200USC1200MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 200USC1200MEFC35X30 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC1200MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.355 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG1200MEFCSN35X30 | Rubycon | 0 | 200MXG1200MEFCSN35X30-ND | €4.91220 | Direct |
| LGN2D122MELC30 | Nichicon | 363 | 493-8296-ND | €6.93000 | Direct |
| LLS2D122MELC | Nichicon | 0 | 493-2529-ND | €2.80010 | Direct |
| LLS2E122MELC | Nichicon | 0 | 493-2560-ND | €7.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.08140 | €308.14 |
| Unit Price without VAT: | €3.08140 |
|---|---|
| Unit Price with VAT: | €3.69768 |





