200HXC820MEFCSN35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €4.91240
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €4.40321
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 369
Unit Price: €5.38000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €6.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 109
Unit Price: €5.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.361
Unit Price: €5.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 623
Unit Price: €4.63000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €2.21173
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €4.05490
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200HXC820MEFCSN35X25

DigiKey Part Number
200HXC820MEFCSN35X25-ND
Manufacturer
Manufacturer Product Number
200HXC820MEFCSN35X25
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200HXC820MEFCSN35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.56 A @ 120 Hz
Ripple Current @ High Frequency
3.84 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.14860€414.86
Manufacturers Standard Package
Unit Price without VAT:€4.14860
Unit Price with VAT:€4.97832