16SGV10M4X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.533
Unit Price: €0.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.291
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.095
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 77.504
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 26.424
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 39.728
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11.291
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16.438
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 739
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.421
Unit Price: €0.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04869
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4
Unit Price: €0.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04984
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.413
Unit Price: €0.28000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SGV10M4X6.1

DigiKey Part Number
1189-16SGV10M4X6.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SGV10M4X6.1
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SGV10M4X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes