Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16PK1000MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 16PK1000MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PK1000MEFCT810X12.5 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK1000MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 864 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX1000MEFCT810X12.5 | Rubycon | 0 | 16PX1000MEFCT810X12.5-ND | €0.15672 | Upgrade |
| 16PK1000MEFC10X12.5 | Rubycon | 2.893 | 1189-1719-ND | €0.47000 | Parametric Equivalent |
| 860020375017 | Würth Elektronik | 3.420 | 732-8804-1-ND | €0.37000 | Upgrade |
| 108CKS016MLN | CORNELL DUBILIER KNOWLES | 1.403 | 1572-1669-ND | €0.70000 | Parametric Equivalent |
| UVK1C102MPD | Nichicon | 2.467 | 493-13408-ND | €0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14052 | €140.52 |
| Unit Price without VAT: | €0.14052 |
|---|---|
| Unit Price with VAT: | €0.16862 |






