10ZLJ1800MT810X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 348
Unit Price: €0.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 906
Unit Price: €0.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 258
Unit Price: €0.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 542
Unit Price: €1.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.145
Unit Price: €1.01000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.726
Unit Price: €1.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 632
Unit Price: €1.04000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.22684
Datasheet

Parametric Equivalent


Nichicon
In Stock: 981
Unit Price: €0.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.995
Unit Price: €0.80000
Datasheet
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLJ1800MT810X20

DigiKey Part Number
10ZLJ1800MT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLJ1800MT810X20
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLJ1800MT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.25698€256.98
Manufacturers Standard Package
Unit Price without VAT:€0.25698
Unit Price with VAT:€0.30838