1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10WXA1000MEFCT810X9

DigiKey Part Number
1189-3703-1-ND - Cut Tape (CT)
1189-3703-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10WXA1000MEFCT810X9
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10WXA1000MEFCT810X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.29000€2.90
50€0.21540€10.77
100€0.19170€19.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.15772€78.86
1.000€0.14413€144.13
1.500€0.13727€205.91
2.500€0.12962€324.05
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200