10SEV3300M16X16.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: €2.22000
Datasheet

Upgrade


Rubycon
In Stock: 788
Unit Price: €2.32000
Datasheet

Direct


Panasonic Industry
In Stock: 125
Unit Price: €2.67000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: €2.01000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 250
Unit Price: €4.04000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.60068
Datasheet

Upgrade


Panasonic Industry
In Stock: 93
Unit Price: €2.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.327
Unit Price: €1.94000
Datasheet

Upgrade


Panasonic Industry
In Stock: 250
Unit Price: €2.56000
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEV3300M16X16.5

DigiKey Part Number
1189-3497-2-ND - Tape & Reel (TR)
1189-3497-1-ND - Cut Tape (CT)
1189-3497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SEV3300M16X16.5
Description
CAP ALUM 3300UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10SEV3300M16X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.01000€2.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€0.89880€112.35
Manufacturers Standard Package
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.41200