
10NXA1000MEFC10X20 | |
|---|---|
DigiKey Part Number | 10NXA1000MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 10NXA1000MEFC10X20 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10NXA1000MEFC10X20 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 378 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 453.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22598 | €225.98 |
| Unit Price without VAT: | €0.22598 |
|---|---|
| Unit Price with VAT: | €0.27118 |

