18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLH18MEFC6.3X11

DigiKey Part Number
1189-2941-ND
Manufacturer
Manufacturer Product Number
100ZLH18MEFC6.3X11
Description
CAP ALUM 18UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLH18MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112.14 mA @ 120 Hz
Ripple Current @ High Frequency
267 mA @ 100 kHz
Impedance
570 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23600€2.36
50€0.17340€8.67
100€0.15350€15.35
500€0.11934€59.67
2.000€0.09278€185.56
4.000€0.08835€353.40
6.000€0.08794€527.64
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600