100ZLH100MEFCG412.5X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 961
Unit Price: €0.87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 984
Unit Price: €1.13000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.37034
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.744
Unit Price: €0.84000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 210
Unit Price: €1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20689
Datasheet

Parametric Equivalent


Ymin
In Stock: 0
Unit Price: €0.33208
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.213
Unit Price: €1.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.988
Unit Price: €1.37000
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLH100MEFCG412.5X16

DigiKey Part Number
100ZLH100MEFCG412.5X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100ZLH100MEFCG412.5X16
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLH100MEFCG412.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
487.5 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.30070€300.70
Manufacturers Standard Package
Unit Price without VAT:€0.30070
Unit Price with VAT:€0.36084