
59K151-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1416-ND |
Manufacturer | |
Manufacturer Product Number | 59K151-K00L5 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.46000 | €90.46 |
| 10 | €76.90000 | €769.00 |
| 25 | €72.08960 | €1,802.24 |
| 50 | €68.65280 | €3,432.64 |
| 100 | €65.38090 | €6,538.09 |
| Unit Price without VAT: | €90.46000 |
|---|---|
| Unit Price with VAT: | €108.55200 |

