
19K102-101L5 | |
|---|---|
DigiKey Part Number | 19K102-101L5-ND |
Manufacturer | |
Manufacturer Product Number | 19K102-101L5 |
Description | SMP STRAIGHT JACK |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-178B, 196A | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.36000 | €16.36 |
| 10 | €13.90500 | €139.05 |
| 25 | €13.03480 | €325.87 |
| 50 | €12.41260 | €620.63 |
| 100 | €11.82040 | €1,182.04 |
| 250 | €11.08096 | €2,770.24 |
| 500 | €10.55274 | €5,276.37 |
| Unit Price without VAT: | €16.36000 |
|---|---|
| Unit Price with VAT: | €19.63200 |


