

02231100 | |
|---|---|
DigiKey Part Number | 02231100-ND |
Manufacturer | |
Manufacturer Product Number | 02231100 |
Description | BOX PLASTIC 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02231100 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Light Gray, Clear Cover/Door |
Packaging Bulk | Features Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 6.299" L x 3.150" W (160.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 3.346" (85.00mm) | Weight 0.61 lb (276.69 g) |
Area (L x W) 19.8in² (128cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.32000 | €35.32 |
| Unit Price without VAT: | €35.32000 |
|---|---|
| Unit Price with VAT: | €42.38400 |


