

02217200 | |
|---|---|
DigiKey Part Number | 02217200-ND |
Manufacturer | |
Manufacturer Product Number | 02217200 |
Description | BOX PLASTIC 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02217200 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Light Gray, Clear Cover/Door |
Packaging Bulk | Features Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 2.165" (55.00mm) | Weight 0.52 lb (235.87 g) |
Area (L x W) 22.6in² (146cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.79000 | €41.79 |
| 5 | €35.72200 | €178.61 |
| 10 | €33.38800 | €333.88 |
| 25 | €30.53520 | €763.38 |
| 50 | €29.50200 | €1,475.10 |
| Unit Price without VAT: | €41.79000 |
|---|---|
| Unit Price with VAT: | €50.14800 |


