Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ20NL10CDTL

DigiKey Part Number
846-YQ20NL10CDTLTR-ND - Tape & Reel (TR)
846-YQ20NL10CDTLCT-ND - Cut Tape (CT)
846-YQ20NL10CDTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ20NL10CDTL
Description
DIODE ARR SCHOTT 100V 20A TO263L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 100 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.57000€2.57
10€1.66000€16.60
100€1.14260€114.26
500€0.92132€460.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.85021€850.21
2.000€0.79041€1,580.82
3.000€0.75996€2,279.88
5.000€0.72574€3,628.70
7.000€0.70754€4,952.78
Manufacturers Standard Package
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.08400