Zener Diode 25.62 V 500 mW ±2.52% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25.62 V 500 mW ±2.52% Surface Mount
YDZVFHTR27

YFZVFHTR27B

DigiKey Part Number
YFZVFHTR27BTR-ND - Tape & Reel (TR)
YFZVFHTR27BCT-ND - Cut Tape (CT)
YFZVFHTR27BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR27B
Description
DIODE ZENER 25.62V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 25.62 V 500 mW ±2.52% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR27B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.52%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 21 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15300€1.53
100€0.09550€9.55
500€0.07030€35.15
1.000€0.06213€62.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05169€155.07
6.000€0.04643€278.58
9.000€0.04374€393.66
15.000€0.04072€610.80
21.000€0.03893€817.53
30.000€0.03719€1,115.70
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000