
VS20VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS20VUA1LAMTFTR-ND - Tape & Reel (TR) VS20VUA1LAMTFCT-ND - Cut Tape (CT) VS20VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS20VUA1LAMTFTR |
Description | TVS DIODE 20VWM 32.4VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS20VUA1LAMTFTR Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18737 | €562.11 |
| 6.000 | €0.17235 | €1,034.10 |
| 9.000 | €0.16470 | €1,482.30 |
| 15.000 | €0.15610 | €2,341.50 |
| 21.000 | €0.15101 | €3,171.21 |
| 30.000 | €0.14980 | €4,494.00 |
| Unit Price without VAT: | €0.18737 |
|---|---|
| Unit Price with VAT: | €0.22484 |

